| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-0.75-1 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .041 in, 1.042 mm |
| Strand Size: | 31 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 20 AWG, .75 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Part Aliases: | 3841973002 |
| SKU: | RYCFLDWC0311-0.75-1 |
FLDWC0311-0.75-1
| Heilind Number: | RYCFLDWC0311-0.75-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-0.75-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management capabilities with our FLDWC0311-0.75-1, featuring a slender 1.65 mm outside diameter and .065 in insulation crafted from Radiation-Crosslinked, Modified Polyalkene. This single conductor wire boasts a durable .041 in diameter, comprised of 31 AWG strands, each coated in Tin-Plated Copper. With an ample 20 AWG wire size, equivalent to .75 mm², it offers reliable performance at up to 600 V. The sleek brown color adds versatility, perfect for various applications in electronics, appliances, and more. Elevate your connectivity solutions with this essential component.

