| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-0.75-45 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .041 in, 1.042 mm |
| Strand Size: | 31 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 20 AWG, .75 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Part Aliases: | 8747713002 |
| SKU: | RYCFLDWC0311-0.75-45 |
FLDWC0311-0.75-45
| Heilind Number: | RYCFLDWC0311-0.75-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-0.75-45 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FLDWC0311-0.75-45

