FLDWC0311-0.75-6

Heilind Number:RYCFLDWC0311-0.75-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWC0311-0.75-6
ECAD Model:
3D Model

Description:

FLDWC0311-0.75-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-0.75-6
Outside Diameter:.065 in, 1.65 mm
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Wire Diameter:.041 in, 1.042 mm
Strand Size:31 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Wire Size:20 AWG, .75 mm²
Rated Voltage:600 V
Wire Color:Blue
Part Aliases:5791293002
SKU:RYCFLDWC0311-0.75-6

Detailed Description

Enhance your wire management system with our FLDWC0311-0.75-6, featuring a durable tin-plated copper conductor and radiation-crosslinked, modified polyalkene insulation. The single-conductor design, with 19 strands of 31 AWG wire, ensures reliable connectivity. Rated for 600V, this wire boasts a 20 AWG size (0.75 mm²) and a 1.65mm (0.065 in) outer diameter, making it ideal for various applications. The sleek blue color adds a touch of organization to your setup, while the .041in (1.042mm) wire diameter guarantees flexibility and convenience during installation. Upgrade your equipment with this high-quality hookup wire, a must-have in any professional or DIY toolkit.