| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-0.75-9 |
| Outside Diameter: | .067 in, 1.7 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .041 in, 1.042 mm |
| Strand Size: | 21 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 20 AWG, .75 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2296513004 |
| SKU: | RYCFLDWC0311-0.75-9 |
FLDWC0311-0.75-9
| Heilind Number: | RYCFLDWC0311-0.75-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-0.75-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality FLDWC0311-0.75-9 hook-up wire. Featuring a durable tin-plated copper conductor with 19 strands of 21 AWG wire, this cable ensures reliable connectivity. The radiation-crosslinked, modified polyalkene insulation provides excellent protection, while the white color makes it easy to identify. With an outside diameter of .067 inches, it's suitable for various applications. Meeting stringent industry standards, this wire is rated for up to 600 volts, making it ideal for both residential and commercial use. Upgrade your wire management setup with this essential component.

