| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-12-9 |
| Outside Diameter: | .118 - .126 in, 3 - 3.2 mm |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .09 in, 2.29 mm |
| Wire Size: | 12 AWG, 3.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 719505-000 |
| SKU: | RYCFLDWC0311-12-9 |
FLDWC0311-12-9
| Heilind Number: | RYCFLDWC0311-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-12-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with FLDWC0311-12-9, a high-quality 12 AWG wire boasting a durable construction for reliable performance. This single-conductor wire features 19 strands of tin-plated copper, ensuring optimal conductivity. With a white jacket and a rated voltage of 600V, it meets stringent safety standards for various applications. The radiation-crosslinked, extruded polyalkene insulation, rated for temperatures ranging from -65 to 125°C, guarantees long-term durability even in harsh environments. Its precise dimensions, with an outside diameter of 3-3.2mm and insulation thickness of 0.13mm, make it easy to work with. Suitable for hookup and equipment installations, this wire is a versatile solution for your wiring needs.

