| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-14-2 |
| Wire Size: | 14 AWG, 2.08 mm² |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Operating Temperature Range: | -65 - 125 °C |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Outside Diameter: | .094 - .102 in, 2.39 - 2.59 mm |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Part Aliases: | 264029-000 |
| SKU: | RYCFLDWC0311-14-2 |
FLDWC0311-14-2
| Heilind Number: | RYCFLDWC0311-14-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-14-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using this red 14 AWG wire, suitable for various applications. With a rated voltage of 600 V and operating temperature range of -65 to 125 °C, it offers reliable performance in demanding environments. The conductor, made of tin-plated copper with 19 strands, ensures efficient conductivity. Featuring radiation-crosslinked, extruded polyalkene insulation with an insulation thickness of .005 in, it provides excellent protection. The single conductor design with an outside diameter of .094 - .102 in makes it easy to work with. Ideal for hookup and equipment wire applications, this product guarantees quality and durability.

