| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-14-7 |
| Outside Diameter: | .094 - .102 in, 2.39 - 2.59 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG, 2.08 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | CM9482-000 |
| SKU: | RYCFLDWC0311-14-7 |
FLDWC0311-14-7
Specifications
Detailed Description
Easily identify this high-performance wire by its short part name, FLDWC0311-14-7. Also known as CM9482-000, this 14 AWG wire features a durable tin-plated copper conductor with 19 strands, offering reliable conductivity for various applications. Its violet jacket not only adds a pop of color but also provides protection, meeting a rated voltage of 600 V. With an insulation material of radiation-crosslinked polyalkene, this wire ensures safe operation in a wide temperature range from -65 to 125 °C. The single-conductor design, with an outside diameter of .094 - .102 inches, makes it ideal for hookup and equipment applications, guaranteeing efficient performance in any setup.

