| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-16-0 |
| Outside Diameter: | .078 - .084 in, 1.98 - 2.13 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 084557-000 |
| SKU: | RYCFLDWC0311-16-0 |
FLDWC0311-16-0
| Heilind Number: | RYCFLDWC0311-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-16-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with FLDWC0311-16-0, a high-quality 16 AWG wire designed for optimal performance. Featuring a durable black jacket and tin-plated copper conductor, this wire is built to withstand demanding environments. The radiation-crosslinked, polyalkene insulation ensures reliable operation in a wide temperature range from -65 to 125°C. With 19 strands and a single conductor, it offers flexibility and ease of use. The outside diameter of 1.98-2.13 mm and insulation thickness of 0.13 mm make it suitable for various applications. Trust in this Hookup & Equipment Wire to deliver efficient and dependable connectivity.

