| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-16-3 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Operating Temperature Range: | -65 - 125 °C |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Outside Diameter: | .078 - .084 in, 1.98 - 2.13 mm |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Part Aliases: | 204913-000 |
| SKU: | RYCFLDWC0311-16-3 |
FLDWC0311-16-3
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 16 AWG hook-up wire, designed for durability and performance. With a robust tin-plated copper conductor and radiation-crosslinked polyalkene insulation, it ensures reliable conductivity and protection. The vibrant orange jacket not only adds a pop of color but also serves as a visual identifier. Operating seamlessly in a wide temperature range from -65 to 125 °C, this wire is ideal for various applications. Featuring 19 strands and a single conductor, it offers flexibility and ease of installation. The precise outside diameter of 1.98 - 2.13 mm and insulation thickness of 0.13 mm make it suitable for meticulous tasks. Trust in this wire for your connectivity needs, whether at home, in the workshop, or beyond.

