| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-16-6 |
| Outside Diameter: | .078 - .084 in, 1.98 - 2.13 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 008805-000 |
| SKU: | RYCFLDWC0311-16-6 |
FLDWC0311-16-6
| Heilind Number: | RYCFLDWC0311-16-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-16-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily identify this versatile wire by its vivid blue jacket, designed for reliable performance in various applications. With a conductor size of 16 AWG and a single 1.31 mm² tin-plated copper strand, it ensures efficient conductivity for your projects. The insulation, made of radiation-crosslinked polyalkene, offers durability in harsh environments, with an operating temperature range of -65 to 125 °C. Consisting of 19 strands, this wire guarantees flexibility without compromising on strength. Measuring between .078 to .084 inches in outside diameter, it is suitable for a range of hookup and equipment applications. Enjoy peace of mind knowing that this wire is rated for 600V, meeting high safety standards.

