| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-18-0 |
| Outside Diameter: | .07 - .076 in, 1.78 - 1.93 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Wire Diameter: | .073 in, 1.85 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 799049-000 7990493002 |
| SKU: | RYCFLDWC0311-18-0 |
FLDWC0311-18-0
| Heilind Number: | RYCFLDWC0311-18-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-18-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management with our FLDWC0311-18-0, a high-quality 18 AWG hookup wire designed for optimal performance. Featuring a durable radiation-crosslinked polyalkene insulation, this wire ensures reliable conductivity and protection in various applications. The tin-plated copper conductor, with 19 strands of 30 AWG wire, offers excellent flexibility and conductivity. With an outside diameter of 1.93 mm and a wire diameter of 1.85 mm, it's suitable for projects requiring precision and efficiency. Rated for 600 V, this wire is ideal for both commercial and industrial use. The sleek black color adds a professional touch, while RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality and durability of our hookup wire for all your electrical needs.

