| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-18-1 |
| Outside Diameter: | .07 - .076 in, 1.78 - 1.93 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Wire Diameter: | .073 in, 1.85 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Operating Temperature Range: | -65 - 125 °C |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Part Aliases: | 012003-000 |
| SKU: | RYCFLDWC0311-18-1 |
FLDWC0311-18-1
| Heilind Number: | RYCFLDWC0311-18-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-18-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify this 18 AWG brown wire, featuring a tin-plated copper conductor with 19 strands for flexibility. Measuring 1.93 mm in outside diameter, it is insulated with radiation-crosslinked polyalkene for durability. With a wire size of .82 mm² and a rated voltage of 600 V, this single-conductor hookup wire is suitable for various applications in wire management and equipment setups.

