| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-18-4 |
| Outside Diameter: | .076 in, 1.93 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Wire Diameter: | .073 in, 1.85 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Part Aliases: | 4064593002 |
| SKU: | RYCFLDWC0311-18-4 |
FLDWC0311-18-4
| Heilind Number: | RYCFLDWC0311-18-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-18-4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FLDWC0311-18-4

