| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-18-45 |
| Wire Size: | 18 AWG, .82 mm² |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Jacket Striping Color: | Green |
| Operating Temperature Range: | -65 - 125 °C |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Outside Diameter: | .07 - .076 in, 1.78 - 1.93 mm |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Part Aliases: | A628623001 |
| SKU: | RYCFLDWC0311-18-45 |
FLDWC0311-18-45
Specifications
Detailed Description
Stay compliant with RoHS regulations with this 18 AWG hookup wire, featuring a durable tin-plated copper conductor and radiation-crosslinked polyalkene insulation. With a rated voltage of 600V and operating temperature range of -65 to 125 °C, this wire is suitable for a variety of applications. The yellow jacket with green striping provides easy identification, while the 19-strand construction ensures flexibility and durability. Perfect for use in a range of equipment and wiring projects, this wire meets high standards for performance and safety.

