FLDWC0311-20-4

Heilind Number:RYCFLDWC0311-20-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWC0311-20-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FLDWC0311-20-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-20-4
Wire Size:20 AWG, .52 mm²
Jacket Color:Yellow
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Radiation-Crosslinked, Polyalkene
Operating Temperature Range:-65 - 125 °C
Number of Strands:19
Number of Conductors:1
Outside Diameter:.06 - .064 in, 1.52 - 1.63 mm
Insulation Thickness:.005 in, .13 mm
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Part Aliases:556215-000
SKU:RYCFLDWC0311-20-4

Detailed Description

Enhance your electrical projects with our FLDWC0311-20-4 wire, featuring a 20 AWG size and durable construction for reliable performance. With a vibrant yellow jacket and a high 600V rating, this wire is perfect for a wide range of applications. Crafted from tin-plated copper and insulated with radiation-crosslinked polyalkene, it offers superior conductivity and protection. Operating flawlessly in temperatures ranging from -65 to 125°C, this wire is suitable for both indoor and outdoor use. Its 19 strands and single conductor design ensure flexibility and ease of installation, while its precise dimensions of .06 - .064 inches in outside diameter make it compatible with various connectors. Trust in the quality and versatility of this Hookup & Equipment Wire for all your wiring needs.