| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-20-6 |
| Outside Diameter: | .06 - .064 in, 1.52 - 1.63 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 870181-000 8701813002 |
| SKU: | RYCFLDWC0311-20-6 |
FLDWC0311-20-6
| Heilind Number: | RYCFLDWC0311-20-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-20-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our FLDWC0311-20-6 wire, featuring a durable 20 AWG tin-plated copper conductor and radiation-crosslinked polyalkene insulation in a vibrant blue jacket. With a high 600V rating and RoHS compliance, this wire ensures reliable performance in a wide temperature range from -65 to 125°C. Perfect for hookup and equipment applications, it boasts 19 strands and 1 conductor, with precise dimensions for easy installation. Upgrade your projects with this quality wire, crafted for efficiency and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014093 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

