| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-22-0 |
| Outside Diameter: | .052 - .056 in, 1.32 - 1.42 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 166221-000 1662213003 |
| SKU: | RYCFLDWC0311-22-0 |
FLDWC0311-22-0
| Heilind Number: | RYCFLDWC0311-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-22-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Meet FLDWC0311-22-0, a versatile 22 AWG wire essential for various electrical applications. With its durable construction, this black-jacketed wire boasts a high voltage rating of 600 V, making it ideal for both residential and industrial use. The tin-plated copper conductor, featuring 19 strands, ensures efficient conductivity, while the radiation-crosslinked polyalkene insulation guarantees reliable performance even in extreme temperatures ranging from -65 to 125 °C. Whether you're working on a DIY project or professional installation, this wire's precise specifications make it a must-have in your toolkit.

