FLDWC0311-22-2

Heilind Number:RYCFLDWC0311-22-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWC0311-22-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FLDWC0311-22-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-22-2
Wire Size:22 AWG, .33 mm²
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Radiation-Crosslinked, Polyalkene
Operating Temperature Range:-65 - 125 °C
Number of Strands:19
Number of Conductors:1
Outside Diameter:.052 - .056 in, 1.32 - 1.42 mm
Insulation Thickness:.005 in, .13 mm
Conductor Outside Diameter:.027 - .031 in, .7 - .8 mm
Part Aliases:436685-000
SKU:RYCFLDWC0311-22-2

Detailed Description

Enhance your wiring projects with our FLDWC0311-22-2 wire, a reliable and high-performance solution for various applications. This 22 AWG red wire boasts RoHS compliance and features a durable construction, with a tin-plated copper conductor and radiation-crosslinked polyalkene insulation. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers both flexibility and resilience. With 19 strands and a single conductor, it ensures efficient conductivity while meeting safety standards with a 600V rating. The wire's precise dimensions, including an outside diameter of .052-.056 inches and insulation thickness of .005 inches, make it easy to work with. Whether for industrial, commercial, or residential use, this wire is a versatile choice for hookup and equipment applications. Trust in its quality and performance for your next project.