| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-22-9 |
| Outside Diameter: | .052 - .056 in, 1.32 - 1.42 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 654485-000 |
| SKU: | RYCFLDWC0311-22-9 |
FLDWC0311-22-9
| Heilind Number: | RYCFLDWC0311-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-22-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our FLDWC0311-22-9 hook-up wire, boasting a durable 22 AWG construction. This essential component features a single tin-plated copper conductor with 19 strands, ensuring reliable connectivity. The radiation-crosslinked polyalkene insulation, rated for temperatures ranging from -65 to 125°C, guarantees optimal performance in diverse environments. With a 600V rating and white jacket color, this wire meets stringent safety standards while offering easy identification. The precise dimensions, including an outside diameter of .052-.056 inches and conductor outside diameter of .027-.031 inches, facilitate seamless installation. Trust in this high-quality wire for all your hookup and equipment needs.

