| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-24-1 |
| Outside Diameter: | .044 - .048 in, 1.12 - 1.22 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 573391-000 |
| SKU: | RYCFLDWC0311-24-1 |
FLDWC0311-24-1
Specifications
Detailed Description
Enhance your wiring projects with our FLDWC0311-24-1, a high-quality hookup wire designed for optimal performance. With a wire size of 24 AWG (.2 mm²) and a durable tin-plated copper conductor, it ensures reliable conductivity in various applications. The radiation-crosslinked polyalkene insulation offers superior protection, even in harsh environments, while the brown jacket color adds a professional touch. Operating efficiently at temperatures ranging from -65 to 125 °C, this wire is perfect for both indoor and outdoor use. Its 19 strands and single conductor configuration provide flexibility and ease of installation, and with a rated voltage of 600V, you can trust in its safety and durability. The precise outside diameter of .044 - .048 in (1.12 - 1.22 mm) and insulation thickness of .005 in (.13 mm) make it versatile for different setups. Whether you're working on a DIY project or industrial application, our hookup wire is a reliable choice for all your wiring needs. Elevate your connections with this essential component in the world of electronics and electrical systems.

