| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-24-7 |
| Outside Diameter: | .044 - .048 in, 1.12 - 1.22 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 916954-000 |
| SKU: | RYCFLDWC0311-24-7 |
FLDWC0311-24-7
| Heilind Number: | RYCFLDWC0311-24-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-24-7 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience optimal connectivity with our FLDWC0311-24-7 wire, designed for reliable performance in various applications. This 24 AWG wire boasts a conductor made of tin-plated copper with 19 strands, ensuring efficient transmission of signals. Its radiation-crosslinked, polyalkene insulation, rated for temperatures ranging from -65 to 125°C, guarantees durability in harsh environments. With a violet jacket color and a rated voltage of 600V, this wire offers both functionality and visual appeal. The precise measurements of its outside diameter (.044-.048 in) and conductor outside diameter (.022-.025 in) make it suitable for hookup and equipment wiring tasks. Trust in the quality and versatility of this wire for your connectivity needs.

