| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-24-9 |
| Wire Size: | 24 AWG, .2 mm² |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Operating Temperature Range: | -65 - 125 °C |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Outside Diameter: | .044 - .048 in, 1.12 - 1.22 mm |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Part Aliases: | 794090-000 |
| SKU: | RYCFLDWC0311-24-9 |
FLDWC0311-24-9
| Heilind Number: | RYCFLDWC0311-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-24-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This radiation-crosslinked FLDWC0311-24-9 wire features a single 24 AWG conductor with 19 strands of tin-plated copper, ensuring optimal conductivity and durability. Designed for versatility, it offers a wide operating temperature range of -65 to 125 °C, making it suitable for various environments. The white jacket color not only provides a sleek appearance but also indicates its RoHS compliance. With a rated voltage of 600 V, this wire is ideal for hookup and equipment applications where reliable performance is essential. Its precise insulation thickness and conductor outside diameter of .005 in and .022 in, respectively, guarantee efficient signal transmission. Trust in this high-quality wire for your connectivity needs.

