FLDWC0311-26-0

Heilind Number:RYCFLDWC0311-26-0.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWC0311-26-0
ECAD Model:
3D Model

Description:

FLDWC0311-26-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-26-0
Outside Diameter:.038 - .042 in, .97 - 1.07 mm
Insulation Material:Radiation-Crosslinked, Polyalkene
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 125 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:.13 mm², 26 AWG
Rated Voltage:600 V
Jacket Color:Black
Insulation Thickness:.005 in, .13 mm
Part Aliases:628179-000 FLDWC0311-26-0
SKU:RYCFLDWC0311-26-0.M

Detailed Description

This high-quality wire, designated as FLDWC0311-26-0, combines durability and performance for various electrical applications. With a 26 AWG wire size and a conductor made of tin-plated copper, it ensures efficient conductivity and corrosion resistance. The radiation-crosslinked polyalkene insulation, meeting RoHS compliance standards, safeguards against environmental impact. Operating flawlessly in temperatures ranging from -65 to 125°C, this wire is reliable in harsh conditions. Featuring 19 strands and a single conductor, it guarantees flexibility and ease of use. The black jacket color and compact dimensions of .038-.042 inches in outside diameter make it suitable for discreet installations. Ideal for hookup and equipment setups, this wire is a dependable choice for professionals.