| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-26-2 |
| Outside Diameter: | .038 - .042 in, .97 - 1.07 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Wire Diameter: | .04 in, 1.018 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | CD82333001 CN1694-000 |
| SKU: | RYCFLDWC0311-26-2 |
FLDWC0311-26-2
Specifications
Detailed Description
Enhance your wire management with our FLDWC0311-26-2, featuring a durable tin-plated copper conductor enveloped in radiation-crosslinked polyalkene insulation. With an outer diameter of .04 inches and a 26 AWG wire size, this high-quality hookup wire ensures reliable performance. The 19 strands of 38 AWG wire offer flexibility and ease of use, while the vibrant red color adds a pop of style to your setup. Rated for 600 volts, it guarantees safe and efficient power transmission in various applications. Trust in the superior quality of our wire to meet your connectivity needs with precision.

