| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-26-8 |
| Wire Size: | .13 mm², 26 AWG |
| Jacket Color: | Gray |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Operating Temperature Range: | -65 - 125 °C |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Outside Diameter: | .038 - .042 in, .97 - 1.07 mm |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Part Aliases: | 629991-000 |
| SKU: | RYCFLDWC0311-26-8 |
FLDWC0311-26-8
| Heilind Number: | RYCFLDWC0311-26-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-26-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our FLDWC0311-26-8 wire, designed for reliable performance in a variety of applications. With a wire size of 26 AWG and a conductor made of tin-plated copper, this wire ensures efficient conductivity. The radiation-crosslinked polyalkene insulation offers durability and protection, even in harsh environments with an operating temperature range of -65 to 125 °C. Featuring 19 strands and a single conductor, it meets the highest standards for quality and performance. The gray jacket color adds a professional touch, while the rated voltage of 600 V guarantees safe and efficient operation. Whether you're working on electronics, machinery, or other projects, this wire is a versatile and essential component.

