FLDWD0311-12-0

Heilind Number:RYCFLDWD0311-12-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWD0311-12-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FLDWD0311-12-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWD0311-12-0
Wire Size:12 AWG, 3.31 mm²
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Operating Temperature Range:-65 - 125 °C
Number of Strands:37
Number of Conductors:1
Outside Diameter:.113 - .121 in, 2.87 - 3.07 mm
Insulation Thickness:.005 in
Conductor Outside Diameter:.085 in, 2.16 mm
Part Aliases:275174-000
SKU:RYCFLDWD0311-12-0

Detailed Description

Experience reliable performance with our FLDWD0311-12-0 wire, designed for a variety of applications. This 12 AWG wire, with a cross-section of 3.31 mm², ensures efficient power transmission. Its durable construction features a black jacket, rated for up to 600 V, making it suitable for demanding environments. The tin-coated copper conductor, with 37 strands, guarantees excellent conductivity and flexibility. With radiation-crosslinked, extruded polyalkene insulation, this wire maintains integrity in temperatures ranging from -65 to 125 °C. Trust in its single-conductor design, with an outside diameter of .113 - .121 inches (2.87 - 3.07 mm) and insulation thickness of .005 inches. Ideal for hookup and equipment applications, this wire is a reliable choice for your projects.