| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-0.25-4 |
| Outside Diameter: | .037 - .04 in, .96 - 1.03 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 23 AWG, .25 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .006 in, .15 mm |
| Part Aliases: | CD02143001 |
| SKU: | RYCFLHTC0311-0.25-4 |
FLHTC0311-0.25-4
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable connectivity with this high-quality wire. Featuring a durable construction, it boasts a 23 AWG size and .25 mm² wire size, making it suitable for various applications. The yellow jacket color adds visibility, while the tin-plated copper conductor material and radiation-crosslinked, Modified ETFE insulation guarantee excellent performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is designed for versatility and durability. Its 19 strands and single conductor configuration ensure efficient signal transmission, while the precise outside diameter and insulation thickness offer easy installation. Ideal for hookup and equipment wiring, this wire is a reliable choice for your projects.

