| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-0.25-9 |
| Outside Diameter: | .037 - .04 in, .96 - 1.03 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 23 AWG, .25 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .006 in, .15 mm |
| Part Aliases: | C759303001 |
| SKU: | RYCFLHTC0311-0.25-9.M |
FLHTC0311-0.25-9
| Heilind Number: | RYCFLHTC0311-0.25-9.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLHTC0311-0.25-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with FLHTC0311-0.25-9, a high-quality 23 AWG wire designed for optimal performance. With a conductor made of tin-plated copper and radiation-crosslinked, modified ETFE insulation, this wire ensures durability and reliability even in extreme conditions. Rated for 600V and featuring 19 strands, it offers excellent conductivity and flexibility for versatile applications. The white jacket color adds a professional touch, while its narrow outside diameter of .037 - .04 inches (.96 - 1.03 mm) makes it easy to work with in tight spaces. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox.

