| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-0.35-4 |
| Outside Diameter: | .044 - .047 in, 1.12 - 1.19 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Wire Diameter: | .046 in, 1.16 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 22 AWG, .35 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Operating Temperature Range: | -65 - 200 °C |
| Insulation Thickness: | .006 in, .15 mm |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Part Aliases: | E960193001 |
| SKU: | RYCFLHTC0311-0.35-4 |
FLHTC0311-0.35-4
Specifications
Detailed Description
Enhance your wire management with this high-performance insulated hookup wire. With an outside diameter ranging from 1.12mm to 1.19mm, it boasts a durable construction featuring radiation-crosslinked, modified ETFE insulation. The single conductor, comprised of 19 strands of tin-plated copper, offers reliable connectivity. Measuring 1.16mm in diameter (equivalent to 22 AWG), it is suitable for various applications. Rated for 600V, this wire ensures safe and efficient operation. Its vibrant yellow color allows for easy identification in complex setups. Upgrade your setup with this essential component for seamless connectivity.

