| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-16-0 |
| Outside Diameter: | .066 - .069 in, 1.67 - 1.76 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .006 in, .15 mm |
| Part Aliases: | 435829-000 |
| SKU: | RYCFLHTC0311-16-0 |
FLHTC0311-16-0
| Heilind Number: | RYCFLHTC0311-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLHTC0311-16-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our FLHTC0311-16-0 wire, a reliable and versatile solution for various applications. This RoHS-compliant wire is constructed with a durable 16 AWG tin-plated copper conductor, offering excellent conductivity and longevity. Its radiation-crosslinked, modified ETFE insulation ensures high performance even in extreme environments, with a wide operating temperature range of -65 to 200°C. With a rated voltage of 600V, this wire is suitable for both residential and commercial use. The black jacket color adds a sleek finish, while the 1.67-1.76mm outside diameter and 19 strands provide flexibility and ease of installation. Trust in the quality and efficiency of this wire for your hookup and equipment needs.

