FLHTC0311-16-9

Heilind Number:RYCFLHTC0311-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLHTC0311-16-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FLHTC0311-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLHTC0311-16-9
Outside Diameter:.066 - .069 in, 1.67 - 1.76 mm
Insulation Material:Radiation-Crosslinked, Modified ETFE
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.053 in, 1.35 mm
Wire Size:16 AWG, 1.31 mm²
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.006 in, .15 mm
Part Aliases:144469-000
SKU:RYCFLHTC0311-16-9

Detailed Description

Enhance your electrical projects with our FLHTC0311-16-9 wire, a reliable and high-performance solution for various applications. RoHS compliant, this 16 AWG wire features a durable tin-plated copper conductor with 19 strands, ensuring efficient conductivity. Its radiation-crosslinked, modified ETFE insulation, with a thickness of 0.15mm, guarantees safety and longevity, even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, this wire is suitable for a wide range of settings. The white jacket color and an outside diameter of 1.67 - 1.76mm add to its versatility, while its single-conductor design simplifies installation. Trust in the quality and performance of this wire for all your hookup and equipment needs.