| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-24-2 |
| Outside Diameter: | .035 - .038 in, .89 - .96 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Wire Diameter: | .037 in, .92 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .006 in, .15 mm |
| Part Aliases: | 298079-000 2980793002 |
| SKU: | RYCFLHTC0311-24-2 |
FLHTC0311-24-2
| Heilind Number: | RYCFLHTC0311-24-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLHTC0311-24-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify our FLHTC0311-24-2 wire with its vibrant red color, making it ideal for quick identification in complex wiring setups. Constructed with a single conductor of tin-plated copper, this wire boasts a 24 AWG size and 0.2mm² wire diameter, ensuring efficient conductivity in various applications. With an outside diameter of 0.046 inches (1.17mm) and radiation-crosslinked, modified ETFE insulation, it offers reliable protection and performance. Compliant with RoHS standards and rated for 600V, this wire guarantees both safety and environmental responsibility. Featuring a strand size of 36 AWG and 19 strands, it excels in flexibility and durability, perfect for demanding wire management tasks. Explore our range of products for more wire, cable, and assembly solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014092 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

