| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLHTC0311-26-2 |
| Outside Diameter: | .019 - .033 in, .77 - .84 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .006 in, .15 mm |
| Part Aliases: | 886281-000 8862813001 |
| SKU: | RYCFLHTC0311-26-2.M |
FLHTC0311-26-2
| Heilind Number: | RYCFLHTC0311-26-2.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLHTC0311-26-2 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable connectivity with this 26 AWG red hookup wire. Designed for a variety of applications, this wire features a single conductor made of tin-plated copper with 19 strands for flexibility. The radiation-crosslinked, Modified ETFE insulation provides durability and protection, with an operating temperature range of -65 to 200°C. With a rated voltage of 600V, this wire is suitable for high-performance setups. Its slender outside diameter of .019 - .033 inches makes it easy to route and install, guaranteeing efficient performance in any project.

