| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLT0111-0.25-4 |
| Outside Diameter: | .04 in, 1.04 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 23 AWG, .25 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 0989953001 |
| SKU: | RYCFLT0111-0.25-4 |
FLT0111-0.25-4
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 23 AWG hook-up wire. Featuring a durable tin-plated copper conductor with 19 strands, it ensures reliable conductivity. The yellow jacket adds visibility and the radiation-crosslinked, modified polyalkene insulation guarantees safety and longevity. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its slender .04-inch diameter and single-conductor design make it easy to work with, perfect for various electronic and electrical tasks. Upgrade your wiring arsenal with this versatile and efficient wire.

