| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLT0111-0.35-4 |
| Outside Diameter: | .048 in, 1.21 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .048 in, 1.21 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .35 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Part Aliases: | 0345133001 |
| SKU: | RYCFLT0111-0.35-4 |
FLT0111-0.35-4
Specifications
Detailed Description
Enhance your wire management system with our FLT0111-0.35-4, featuring a single conductor with 19 strands made of tin-plated copper. With an outside diameter of .048 inches and insulation crafted from radiation-crosslinked, modified polyalkene, this wire guarantees durability and reliability. The 22 AWG wire size and 600V rating make it ideal for a wide range of applications. Its vibrant yellow color adds visibility, perfect for organizing and identifying connections. Upgrade your setup with this high-quality component, essential for hookup and equipment wiring.

