| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-14-2 |
| Outside Diameter: | .085 - .093 in, 2.16 - 2.36 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG, 2.08 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 293941-000 |
| SKU: | RYCFLTWC0311-14-2 |
FLTWC0311-14-2
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 14 AWG wire, designed for reliable performance. Featuring a durable tin-coated copper conductor with 19 strands, this wire ensures efficient conductivity. The flame-retardant, modified polyester insulation guarantees safety, with a rated voltage of 600V. Its sleek red jacket adds visibility and style, while the compact outside diameter of 2.16 - 2.36 mm makes it easy to work with. With an operating temperature range of -65 to 135°C, this wire is suitable for a wide range of applications. Trust in its quality for all your hookup and equipment needs.

