| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-16-9 |
| Outside Diameter: | .069 - .075 in, 1.75 - 1.91 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 391733-000 |
| SKU: | RYCFLTWC0311-16-9 |
FLTWC0311-16-9
Specifications
Detailed Description
Experience exceptional quality with our FLTWC0311-16-9 wire, crafted for outstanding performance in a variety of applications. This RoHS-compliant wire boasts a durable 16 AWG construction, with a generous 1.31 mm² wire size, ensuring reliable conductivity every time. Its white jacket color adds a sleek touch, while the flame-retardant, modified polyester insulation guarantees safety and longevity. With a rated voltage of 600 V and a temperature range of -65 to 135 °C, this wire is suitable for even the most demanding environments. The 19 strands of tin-coated copper conductor provide flexibility and strength, while the precise outside diameter of .069 - .075 inches (.175 - .191 mm) ensures easy installation. Trust in the superior quality of our wire for all your hookup and equipment needs.

