| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-18-0 |
| Outside Diameter: | .063 - .067 in, 1.6 - 1.7 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .006 in |
| Part Aliases: | 733809-000 |
| SKU: | RYCFLTWC0311-18-0 |
FLTWC0311-18-0
| Heilind Number: | RYCFLTWC0311-18-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-18-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 18 AWG wire, designed for reliable performance in a variety of applications. This flame-retardant wire features a durable black jacket and is compliant with RoHS regulations, ensuring environmental responsibility. With a rated voltage of 600V and an operating temperature range of -65 to 135°C, it offers versatility and durability. The tin-coated copper conductor with 19 strands provides excellent conductivity, while the flame-retardant, modified polyester insulation guarantees safety. Whether you're working on hookup or equipment installations, this wire is a dependable choice. With an outside diameter of .063-.067 inches, it's easy to work with, and its single conductor design simplifies installations. Trust in the quality and performance of this wire for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014092 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

