| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-18-7 |
| Outside Diameter: | .063 - .067 in, 1.6 - 1.7 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .006 in |
| Part Aliases: | 670373-000 |
| SKU: | RYCFLTWC0311-18-7 |
FLTWC0311-18-7
| Heilind Number: | RYCFLTWC0311-18-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-18-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet the FLTWC0311-18-7, a high-performance wire designed for a wide range of applications. With a wire size of 18 AWG (.82 mm²) and a durable tin-coated copper conductor, it ensures reliable conductivity. The flame-retardant, modified polyester insulation offers enhanced safety, with a thickness of .006 inches for added protection. Featuring a vibrant violet jacket color, this wire stands out for easy identification. Rated for 600 volts and suitable for use in temperatures ranging from -65 to 135°C, it's perfect for demanding environments. With 19 strands and a single conductor configuration, it provides flexibility and ease of installation. Whether for hookup or equipment wiring, this wire guarantees performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014096 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

