| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-18-9 |
| Outside Diameter: | .063 - .067 in, 1.6 - 1.7 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 267919-000 |
| SKU: | RYCFLTWC0311-18-9 |
FLTWC0311-18-9
| Heilind Number: | RYCFLTWC0311-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-18-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 18 AWG wire, designed for reliable performance and durability. With a 600V rated voltage, it ensures safe and efficient power transmission. The white flame-retardant jacket not only provides protection but also adds a sleek finish to your installations. Made of tin-coated copper, the 19-strand conductor guarantees excellent conductivity. Its flame-retardant, modified polyester insulation is both safe and resilient, with a thickness of .005 inches. Operating smoothly in temperatures ranging from -65 to 135 °C, this wire is suitable for a wide range of applications. Upgrade to this premium Hookup & Equipment Wire for seamless connectivity and peace of mind in your projects.

