| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-22-0 |
| Outside Diameter: | .047 - .052 in, 1.25 - 1.43 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .006 in |
| Part Aliases: | 849201-000 |
| SKU: | RYCFLTWC0311-22-0 |
FLTWC0311-22-0
| Heilind Number: | RYCFLTWC0311-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-22-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG wire. With a black jacket and RoHS compliance, it meets stringent environmental standards while offering a sleek finish. The conductor, made of tin-coated copper with 19 strands, ensures optimal conductivity and durability. Its flame-retardant modified polyester insulation guarantees safety, with a thickness of .006 inches. Operating at temperatures ranging from -65 to 135°C, this wire is suitable for a variety of applications. With a rated voltage of 600 V, it delivers reliable performance. Its outside diameter of .047 - .052 inches makes it easy to work with, while the single conductor design simplifies installation. Perfect for hookup and equipment wire needs, this wire is a versatile and essential component for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014095 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

