| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-22-3 |
| Outside Diameter: | .047 - .052 in, 1.25 - 1.43 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 338705-000 |
| SKU: | RYCFLTWC0311-22-3 |
FLTWC0311-22-3
| Heilind Number: | RYCFLTWC0311-22-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-22-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our FLTWC0311-22-3, a high-quality 22 AWG wire designed for superior performance. With RoHS compliance, you can trust in its environmental responsibility. The orange jacket color adds visibility and style, while the tin-coated copper conductor ensures optimal conductivity. Featuring flame-retardant, modified polyester insulation with a thickness of .005 inches, it guarantees safety and durability. Its 19 strands and 600V rated voltage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 135°C, this wire is perfect for both indoor and outdoor use. Upgrade to our FLTWC0311-22-3 for reliable and efficient wiring solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014097 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

