| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-22-4 |
| Outside Diameter: | .047 - .052 in, 1.25 - 1.43 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 346427-000 |
| SKU: | RYCFLTWC0311-22-4 |
FLTWC0311-22-4
| Heilind Number: | RYCFLTWC0311-22-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-22-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality wire, featuring a 22 AWG tin-coated copper conductor and flame-retardant, modified polyester insulation. With a rated voltage of 600V and an operating temperature range of -65 to 135°C, it ensures reliable performance in diverse environments. The yellow jacket adds visibility, while the 19 strands and precise dimensions guarantee flexibility and easy installation. Perfect for hookup and equipment applications, this wire is a must-have for any electrical project.

