FLTWC0311-26-1

Heilind Number:RYCFLTWC0311-26-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLTWC0311-26-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FLTWC0311-26-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLTWC0311-26-1
Outside Diameter:.032 - .036 in, .81 - .91 mm
Insulation Material:Flame-Retardant, Modified Polyester
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 135 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:.13 mm², 26 AWG
Rated Voltage:600 V
Jacket Color:Brown
Insulation Thickness:.006 in
Part Aliases:F58278-000
SKU:RYCFLTWC0311-26-1

Detailed Description

Enhance your electrical connections with our FLTWC0311-26-1 wire, also known as F58278-000, designed for reliable performance in diverse applications. This 26 AWG wire features a compact .13 mm² size and a durable brown jacket, making it both discreet and resilient. With a high-rated voltage of 600 V, it ensures safe and efficient power transmission. The conductor is made of tin-coated copper, with 19 strands for flexibility and conductivity. Its flame-retardant, modified polyester insulation, with a thickness of .006 in, offers protection and peace of mind. Operating in a wide temperature range from -65 to 135 °C, this wire is suitable for demanding environments. Perfect for hookup and equipment installations, it guarantees quality and durability in every use. Upgrade to our FLTWC0311-26-1 wire for superior performance you can trust.