| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLTWC0311-26-2 |
| Outside Diameter: | .032 - .036 in, .81 - .91 mm |
| Insulation Material: | Flame-Retardant, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .006 in |
| Part Aliases: | 748253-000 |
| SKU: | RYCFLTWC0311-26-2 |
FLTWC0311-26-2
| Heilind Number: | RYCFLTWC0311-26-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLTWC0311-26-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience quality performance with our FLTWC0311-26-2 wire, meticulously crafted for optimal conductivity and durability. Featuring a 26 AWG tin-coated copper conductor with 19 strands, this wire ensures reliable power transmission. Its flame-retardant, modified polyester insulation, with a thickness of .006 inches, offers enhanced safety in various environments. With a rated voltage of 600 V and an operating temperature range of -65 to 135 °C, this wire is suitable for a wide range of applications. The vibrant red jacket color not only adds a pop of color but also aids in easy identification. Trust in the superior construction of this wire for your hookup and equipment needs.

