HEX40-AB-00-15-A5-3

Heilind Number:RYCHEX40-AB-00-15-A5-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-AB-00-15-A5-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HEX40-AB-00-15-A5-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AB-00-15-A5-3
Body Orientation:Straight
Shell Size:15
Body Material:Aluminum Alloy
Backshell Plating:Cadmium
Part Aliases:E09418-000
SKU:RYCHEX40-AB-00-15-A5-3

Detailed Description

Enhance the durability and functionality of your circular connector with this Straight Backshell. Crafted from sturdy Aluminum Alloy with Cadmium plating, it ensures reliable performance in various applications. Designed for Shell Size 15 connectors, it provides a secure fit and optimal protection. Perfect for industrial and aerospace environments, this accessory is a must-have for maintaining the integrity of your connections. Upgrade your setup with this high-quality backshell and experience seamless connectivity.