HEX40-AB-00-21-A9-3

Heilind Number:RYCHEX40-AB-00-21-A9-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-AB-00-21-A9-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HEX40-AB-00-21-A9-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AB-00-21-A9-3
Body Orientation:Straight
Shell Size:21
Body Material:Aluminum Alloy
Backshell Plating:Cadmium
Part Aliases:D48274-000
SKU:RYCHEX40-AB-00-21-A9-3

Detailed Description

Enhance the durability and performance of your circular connectors with our HEX40-AB-00-21-A9-3 Backshell. Made of aluminum alloy with cadmium plating, this straight-oriented backshell ensures secure connections in high-stress environments. Designed for shell size 21, it provides a reliable solution for various applications. Perfect for military, aerospace, and industrial use, this backshell is a crucial component in maintaining signal integrity and protecting your connectors from damage. Upgrade your system with this essential accessory for long-lasting and dependable connectivity.