| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HEX40-AB-45-15-A5-2-DS |
| Body Material: | Aluminum Alloy |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Shell Size: | 15 |
| Part Aliases: | E06213-000 |
| SKU: | RYCHEX40-AB-45-15-A5-2-DS |
HEX40-AB-45-15-A5-2-DS
| Heilind Number: | RYCHEX40-AB-45-15-A5-2-DS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HEX40-AB-45-15-A5-2-DS |
| Datasheet: | General Installation Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our 45° backshell, featuring a sleek aluminum alloy construction for optimal protection. Designed for shell size 15, this backshell ensures a secure fit and efficient cable management. With cadmium plating, it offers enhanced corrosion resistance, making it ideal for a wide range of industrial applications. Elevate your connector setup with this essential accessory, providing both functionality and longevity.

