HEX40-AB-90-15-A5-2-DS

Heilind Number:RYCHEX40-AB-90-15-A5-2-DS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-AB-90-15-A5-2-DS
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HEX40-AB-90-15-A5-2-DS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AB-90-15-A5-2-DS
Body Orientation:Right Angle
Shell Size:15
Body Material:Aluminum Alloy
Backshell Plating:Cadmium
Part Aliases:743153-000
SKU:RYCHEX40-AB-90-15-A5-2-DS

Detailed Description

Enhance the durability and functionality of your circular connectors with this high-quality right angle backshell. Crafted from aluminum alloy with cadmium plating, it ensures reliable performance in demanding environments. Designed for shell size 15 connectors, it provides a secure fit and optimal protection. A must-have accessory for any circular connector setup, this backshell guarantees efficient and long-lasting connectivity. Ideal for various industrial applications, it meets the highest standards of quality and performance. Upgrade your connectors with this essential component and experience seamless operation every time.