| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HEX40-AC-00-15-A5-3-DS |
| Body Orientation: | Straight |
| Shell Size: | 15 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | 962168-000 |
| SKU: | RYCHEX40-AC-00-15-A5-3-DS |
HEX40-AC-00-15-A5-3-DS
| Heilind Number: | RYCHEX40-AC-00-15-A5-3-DS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HEX40-AC-00-15-A5-3-DS |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your connectors with this straight orientation backshell, crafted from high-quality aluminum alloy with electroless nickel plating. Designed for shell size 15, it ensures a secure and reliable connection in any application. RoHS compliance guarantees environmental responsibility, making it an essential component for circular connector systems. Upgrade your setup with this rugged and efficient accessory, perfect for industrial and commercial use.

